
VEML6075 | |
---|---|
DigiKey Part Number | VEML6075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEML6075 |
Description | SENSOR OPT 330NM365NM UV 4 |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) 330nm, 365nm I2C 4-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | VEML6075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Wavelength | 330nm, 365nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-TFLGA | |
Supplier Device Package | 4-OPLGA (1.25x2) | |
Base Product Number |