
VEML60311X00 | |
|---|---|
DigiKey Part Number | 751-VEML60311X00TR-ND - Tape & Reel (TR) 751-VEML60311X00CT-ND - Cut Tape (CT) 751-VEML60311X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML60311X00 |
Description | SENSOR OPT AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-SMD, No Lead |
Proximity Detection Yes | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 5 | $14.20600 | $71.03 |
| 10 | $13.53300 | $135.33 |
| 25 | $12.73360 | $318.34 |
| 50 | $12.18600 | $609.30 |
| 100 | $11.68600 | $1,168.60 |
| 500 | $10.68072 | $5,340.36 |
| 1,000 | $10.30647 | $10,306.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.77599 | $29,327.97 |
| 6,000 | $9.47688 | $56,861.28 |


