


VEMD8080 | |
|---|---|
DigiKey Part Number | VEMD8080TR-ND - Tape & Reel (TR) VEMD8080CT-ND - Cut Tape (CT) VEMD8080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8080 |
Description | SENSOR PHOTODIODE 850NM 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 70ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD8080 Models |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Dark (Typ) 10nA (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 4.5mm² |
Part Status Active | Viewing Angle 130° |
Wavelength 850nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 8-SMD, No Lead |
Response Time 70ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $13.96000 | $139.60 |
| 100 | $10.71010 | $1,071.01 |
| 500 | $9.27994 | $4,639.97 |
| 1,000 | $8.81353 | $8,813.53 |
| 2,000 | $8.41849 | $16,836.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.98783 | $39,939.15 |
| 10,000 | $7.71993 | $77,199.30 |












