
VEMD4080X02 | |
|---|---|
DigiKey Part Number | 751-VEMD4080X02TR-ND - Tape & Reel (TR) 751-VEMD4080X02CT-ND - Cut Tape (CT) 751-VEMD4080X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD4080X02 |
Description | SENSOR PHOTODIODE 870NM 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 870nm 114° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Dark (Typ) 3nA (Max) |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.38mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 114° |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Wavelength 870nm | Grade Automotive |
Spectral Range 480nm ~ 1030nm | Qualification AEC-Q102 |
Diode Type PIN | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.64000 | $56.40 |
| 100 | $4.15600 | $415.60 |
| 500 | $3.49430 | $1,747.15 |
| 1,000 | $3.27750 | $3,277.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.99918 | $8,997.54 |
| 6,000 | $2.85762 | $17,145.72 |
| 9,000 | $2.78507 | $25,065.63 |
| 15,000 | $2.70322 | $40,548.30 |
| 21,000 | $2.65459 | $55,746.39 |
| 30,000 | $2.60715 | $78,214.50 |




