
VEMD11940FX01 | |
---|---|
DigiKey Part Number | 751-VEMD11940FX01TR-ND - Tape & Reel (TR) 751-VEMD11940FX01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VEMD11940FX01 |
Description | SENSOR PHOTODIODE 950NM |
Customer Reference | |
Detailed Description | Photodiode 950nm 1µs 150° |
EDA/CAD Models | VEMD11940FX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 1µs | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.053mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.11000 | $21.10 |
100 | $1.49930 | $149.93 |
500 | $1.22164 | $610.82 |
1,000 | $1.13016 | $1,130.16 |
2,000 | $1.05216 | $2,104.32 |