
VCND2040SLX02 | |
|---|---|
DigiKey Part Number | 751-VCND2040SLX02TR-ND - Tape & Reel (TR) 751-VCND2040SLX02CT-ND - Cut Tape (CT) 751-VCND2040SLX02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCND2040SLX02 |
Description | OPTICAL TRANSCEIVER WITH PHOTODI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" (10mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 45 mA |
Manufacturer Vishay Semiconductor Opto Division | Output Type Photodiode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 18ns, 18ns |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.394" (10mm) | Package / Case 4-SMD, No Lead |
Sensing Method Reflective | Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.45600 | $6,684.00 |
| 3,000 | $4.24032 | $12,720.96 |
| 4,500 | $4.12984 | $18,584.28 |
| 7,500 | $4.00515 | $30,038.63 |
| 10,500 | $3.93103 | $41,275.81 |
| 15,000 | $3.85876 | $57,881.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.67100 | $76.71 |
| 100 | $5.73700 | $573.70 |
| 500 | $4.87978 | $2,439.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.97500 | $79.75 |
| 100 | $5.96630 | $596.63 |
| 500 | $5.07496 | $2,537.48 |


