
TSSP95038TR | |
|---|---|
DigiKey Part Number | 751-TSSP95038TR-ND - Tape & Reel (TR) 751-TSSP95038TRCT-ND - Cut Tape (CT) 751-TSSP95038TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP95038TR |
Description | SENSOR OPT 940NM IR 4 SMD J LEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type IR | Package / Case 4-SMD, J-Lead |
Wavelength 940nm | Supplier Device Package Heimdall |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 5 | $10.44200 | $52.21 |
| 10 | $9.94000 | $99.40 |
| 25 | $9.32960 | $233.24 |
| 50 | $8.91380 | $445.69 |
| 100 | $8.53390 | $853.39 |
| 500 | $7.77064 | $3,885.32 |
| 1,000 | $7.48674 | $7,486.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $7.17666 | $16,506.32 |
| 4,600 | $6.94215 | $31,933.89 |
| 6,900 | $6.81404 | $47,016.88 |
| 11,500 | $6.66163 | $76,608.74 |



