Remote Receiver Sensor, 36.0kHz 24m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP95336TT

DigiKey Part Number
751-TSOP95336TTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP95336TT
Description
IR RECEIVER - HEIMDALL PACKAGE -
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 24m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
24m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$7.55036$16,610.79
4,400$7.26343$31,959.09
6,600$7.10335$46,882.11
11,000$6.90946$76,004.06
Manufacturers Standard Package