
TSOP94338 | |
|---|---|
DigiKey Part Number | TSOP94338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP94338 |
Description | SENSOR REMOTE REC 38.0KHZ 32M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 32m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 32m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.07900 | $70.79 |
| 25 | $6.67240 | $166.81 |
| 100 | $6.11520 | $611.52 |
| 250 | $5.78072 | $1,445.18 |
| 500 | $5.54392 | $2,771.96 |
| 2,160 | $5.08709 | $10,988.11 |
| 6,480 | $4.77955 | $30,971.48 |
| 10,800 | $4.64612 | $50,178.10 |

