Remote Receiver Sensor, 40.0kHz 28m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP93540

DigiKey Part Number
TSOP93540-ND
Manufacturer
Manufacturer Product Number
TSOP93540
Description
SENSOR REMOTE REC 40.0KHZ 28M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 40.0kHz 28m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2 V ~ 3.6 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
370 µA
Series
Orientation
Side View
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
28m
Base Product Number
B.P.F. Center Frequency
40.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,800$4.70608$8,470.94
Manufacturers Standard Package