TSOP7(5,7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75438TT

DigiKey Part Number
TSOP75438TTTR-ND - Tape & Reel (TR)
TSOP75438TTCT-ND - Cut Tape (CT)
TSOP75438TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP75438TT
Description
SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
5$9.68800$48.44
10$9.21300$92.13
25$8.64800$216.20
50$8.26200$413.10
100$7.90880$790.88
500$7.19892$3,599.46
1,000$6.93493$6,934.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$6.66132$14,654.90
4,400$6.44209$28,345.20
6,600$6.32241$41,727.91
11,000$6.17995$67,979.45
Manufacturers Standard Package