
TSOP6130TT | |
---|---|
DigiKey Part Number | TSOP6130TTTR-ND - Tape & Reel (TR) TSOP6130TTCT-ND - Cut Tape (CT) TSOP6130TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6130TT |
Description | SENSOR REMOTE REC 30.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
5 | $9.03800 | $45.19 |
10 | $8.59400 | $85.94 |
25 | $8.06080 | $201.52 |
50 | $7.69860 | $384.93 |
100 | $7.36760 | $736.76 |
500 | $6.70068 | $3,350.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $6.39384 | $7,608.67 |
2,380 | $6.17141 | $14,687.96 |
3,570 | $6.04999 | $21,598.46 |
5,950 | $5.90551 | $35,137.78 |
8,330 | $5.81524 | $48,440.95 |
11,900 | $5.72358 | $68,110.60 |