Remote Receiver Sensor, 36.0kHz 40m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP59336TR1

DigiKey Part Number
TSOP59336TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP59336TR1
Description
SENSOR REMOTE REC 36.0KHZ 40M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 40m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Series
Orientation
Side View
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
40m
Base Product Number
B.P.F. Center Frequency
36.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$4.93832$10,864.30
Manufacturers Standard Package