
TSOP58238 | |
---|---|
DigiKey Part Number | TSOP58238-ND |
Manufacturer | |
Manufacturer Product Number | TSOP58238 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $5.64700 | $56.47 |
25 | $5.32440 | $133.11 |
100 | $4.87750 | $487.75 |
250 | $4.60860 | $1,152.15 |
500 | $4.41844 | $2,209.22 |
1,500 | $4.13867 | $6,208.01 |
6,000 | $3.82080 | $22,924.80 |
10,500 | $3.70276 | $38,878.98 |