
TSOP57238HTT1 | |
---|---|
DigiKey Part Number | 751-TSOP57238HTT1TR-ND - Tape & Reel (TR) 751-TSOP57238HTT1CT-ND - Cut Tape (CT) 751-TSOP57238HTT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP57238HTT1 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $15.43700 | $154.37 |
25 | $14.57280 | $364.32 |
100 | $13.38890 | $1,338.89 |
250 | $12.67812 | $3,169.53 |
500 | $12.17592 | $6,087.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $11.43798 | $17,156.97 |
3,000 | $11.00685 | $33,020.55 |
4,500 | $10.76637 | $48,448.67 |
7,500 | $10.47509 | $78,563.18 |