
TSOP39338 | |
---|---|
DigiKey Part Number | TSOP39338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP39338 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP39338 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
5 | $6.61800 | $33.09 |
10 | $6.27300 | $62.73 |
25 | $5.87560 | $146.89 |
50 | $5.60320 | $280.16 |
100 | $5.35190 | $535.19 |
500 | $4.84990 | $2,424.95 |
2,400 | $4.44920 | $10,678.08 |
7,200 | $4.21209 | $30,327.05 |