TSOP38x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP38436

DigiKey Part Number
TSOP38436-ND
Manufacturer
Manufacturer Product Number
TSOP38436
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TSOP38436 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
450 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,137
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.32000$6.32
5$5.55000$27.75
10$5.26300$52.63
25$4.92000$123.00
50$4.68680$234.34
100$4.47420$447.42
500$4.04524$2,022.62
1,500$3.79901$5,698.52
6,000$3.53314$21,198.84
Manufacturers Standard Package