
TSOP37438TT1 | |
|---|---|
DigiKey Part Number | TSOP37438TT1TR-ND - Tape & Reel (TR) TSOP37438TT1CT-ND - Cut Tape (CT) TSOP37438TT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP37438TT1 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP37438TT1 Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side or Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $13.23700 | $132.37 |
| 100 | $10.13220 | $1,013.22 |
| 500 | $8.76428 | $4,382.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $7.99344 | $14,388.19 |
| 3,600 | $7.66529 | $27,595.04 |
| 5,400 | $7.49728 | $40,485.31 |
| 9,000 | $7.30776 | $65,769.84 |


