
TSOP36138TR | |
---|---|
DigiKey Part Number | TSOP36138TRTR-ND - Tape & Reel (TR) TSOP36138TRCT-ND - Cut Tape (CT) TSOP36138TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP36138TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP36138TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $9.31000 | $93.10 |
25 | $8.78200 | $219.55 |
100 | $8.05670 | $805.67 |
250 | $7.62084 | $1,905.21 |
500 | $7.31232 | $3,656.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $6.97545 | $7,812.50 |
2,240 | $6.70368 | $15,016.24 |
3,360 | $6.55204 | $22,014.85 |
5,600 | $6.36832 | $35,662.59 |
7,840 | $6.25167 | $49,013.09 |
11,200 | $6.13161 | $68,674.03 |