


TSOP34836 | |
---|---|
DigiKey Part Number | TSOP34836-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34836 |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34836 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
5 | $6.43800 | $32.19 |
10 | $6.10900 | $61.09 |
25 | $5.71800 | $142.95 |
90 | $5.24322 | $471.89 |
180 | $5.01600 | $902.88 |
540 | $4.69563 | $2,535.64 |
1,080 | $4.51506 | $4,876.26 |
5,040 | $4.16599 | $20,996.59 |