
TSOP14333 | |
|---|---|
DigiKey Part Number | TSOP14333-ND |
Manufacturer | |
Manufacturer Product Number | TSOP14333 |
Description | SENSOR REMOTE REC 33.0KHZ 30M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | $4.55388 | $9,836.38 |

