Remote Receiver Sensor, 45.0kHz 1.8m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSMP96000TR

DigiKey Part Number
751-TSMP96000TR-ND - Tape & Reel (TR)
751-TSMP96000TRCT-ND - Cut Tape (CT)
751-TSMP96000TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSMP96000TR
Description
SENSOR REMOTE REC 20-60KHZ 5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 45.0kHz 1.8m Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TSMP96000TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
1.8m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
45.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.18000$11.18
5$9.89800$49.49
10$9.40500$94.05
25$8.83000$220.75
50$8.43360$421.68
100$8.07190$807.19
500$7.34542$3,672.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,120$7.03313$7,877.11
2,240$6.78883$15,206.98
3,360$6.65540$22,362.14
5,600$6.49673$36,381.69
7,840$6.39757$50,156.95
11,200$6.29691$70,525.39
Manufacturers Standard Package