
TSMP6000TR | |
---|---|
DigiKey Part Number | 751-TSMP6000TR-ND - Tape & Reel (TR) 751-TSMP6000TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSMP6000TR |
Description | SENSOR REMOTE REC 20-60KHZ 5M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 20 ~ 60kHz 5m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensing Distance | 5m | |
B.P.F. Center Frequency | 20 ~ 60kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |