
TLWY7600 | |
---|---|
DigiKey Part Number | 751-1196-5-ND |
Manufacturer | |
Manufacturer Product Number | TLWY7600 |
Description | LED YELLOW CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLWY7600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 70mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.62mm L x 7.62mm W | |
Height (Max) | 6.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.70300 | $37.03 |
100 | $2.68500 | $268.50 |
500 | $2.22846 | $1,114.23 |
1,000 | $2.07870 | $2,078.70 |
2,100 | $1.94323 | $4,080.78 |
6,300 | $1.78166 | $11,224.46 |
10,500 | $1.71981 | $18,058.01 |
25,200 | $1.62997 | $41,075.24 |