
TLUR4400 | |
|---|---|
DigiKey Part Number | TLUR4400-ND |
Manufacturer | |
Manufacturer Product Number | TLUR4400 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLUR4400 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.10mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SRD-S | Bivar Inc. | 72 | 3SRD-S-ND | $0.34000 | Similar |
| LTL-4221N | LITEON | 39,004 | 160-1139-ND | $0.17000 | Similar |
| SLI-343U8R3F | Rohm Semiconductor | 22,691 | 846-SLI-343U8R3F-ND | $0.43000 | Similar |
| SLI-343U8RC3F | Rohm Semiconductor | 3,431 | SLI-343U8RC3F-ND | $0.43000 | Similar |
| SLI-343V8R3F | Rohm Semiconductor | 4,995 | SLI-343V8R3F-ND | $0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.46080 | $730.40 |
| 1,000 | $1.35392 | $1,353.92 |
| 2,000 | $1.26295 | $2,525.90 |
| 5,000 | $1.16334 | $5,816.70 |
| 10,000 | $1.10113 | $11,011.30 |
| 25,000 | $1.03322 | $25,830.50 |




