
TLMS1100-GS08 | |
|---|---|
DigiKey Part Number | 751-1182-2-ND - Tape & Reel (TR) 751-1182-1-ND - Cut Tape (CT) 751-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMS1100-GS08 |
Description | LED RED 0603 SMD |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMS1100-GS08 Models |
Category | Viewing Angle 160° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Discontinued at DigiKey | Wavelength - Peak 645nm |
Color | Grade Automotive |
Configuration Standard | Qualification AEC-Q101 |
Millicandela Rating | Package / Case 0603 (1608 Metric) |
Lens Style Rectangle with Flat Top | Supplier Device Package |
Lens Size 1.60mm x 0.80mm | Size / Dimension 1.60mm L x 0.80mm W |
Voltage - Forward (Vf) (Typ) 2.1V | Height (Max) 0.65mm |
Current - Test 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |










