Red 619nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLLR4400

DigiKey Part Number
TLLR4400-ND
Manufacturer
Manufacturer Product Number
TLLR4400
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 619nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLLR4400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
2mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
6.10mm
Lens Size
3.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.14900$31.49
100$2.26580$226.58
500$1.86826$934.13
1,000$1.73745$1,737.45
2,000$1.62622$3,252.44
5,000$1.50453$7,522.65
10,000$1.42859$14,285.90
25,000$1.34574$33,643.50
Manufacturers Standard Package