
TLHY6201 | |
|---|---|
DigiKey Part Number | 751-1151-ND |
Manufacturer | |
Manufacturer Product Number | TLHY6201 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 28° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.00mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |



