
TLHY4600 | |
|---|---|
DigiKey Part Number | 751-TLHY4600-ND |
Manufacturer | |
Manufacturer Product Number | TLHY4600 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.10mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219321F | Dialight | 1,302 | 350-2685-ND | $10.69000 | Similar |
| 5219322F | Dialight | 4 | 5219322F-ND | $11.59000 | Similar |
| 5219327F | Dialight | 3,358 | 350-2690-ND | $5.10000 | Similar |
| SLI-343D8C3F | Rohm Semiconductor | 23,438 | SLI-343D8C3F-ND | $3.45000 | Similar |
| SLI-343D8U3F | Rohm Semiconductor | 1,675 | SLI-343D8U3F-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.45000 | $24.50 |
| 100 | $1.74540 | $174.54 |
| 500 | $1.42742 | $713.71 |
| 1,000 | $1.32259 | $1,322.59 |
| 2,000 | $1.23335 | $2,466.70 |
| 5,000 | $1.13562 | $5,678.10 |
| 10,000 | $1.07458 | $10,745.80 |
| 25,000 | $1.00793 | $25,198.25 |

