Yellow 588nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHY4400-AS12Z

DigiKey Part Number
TLHY4400-AS12ZCT-ND - Cut Tape (CT)
TLHY4400-AS12ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLHY4400-AS12Z
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Series
Viewing Angle
60°
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
585nm
Configuration
Standard
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHY4400Vishay Semiconductor Opto Division3,658TLHY4400-ND$3.78000Parametric Equivalent
TLHY4401Vishay Semiconductor Opto Division4,771TLHY4401-ND$3.95000Parametric Equivalent
TLHY4405Vishay Semiconductor Opto Division6,955751-1144-ND$3.95000Parametric Equivalent
TLHY4405-MS12Vishay Semiconductor Opto Division7,066TLHY4405-MS12CT-ND$4.60000Parametric Equivalent
In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.14900$31.49
100$2.26580$226.58
500$1.86826$934.13
1,000$1.73745$1,737.45
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.62622$3,252.44
4,000$1.53179$6,127.16
6,000$1.48332$8,899.92
10,000$1.42859$14,285.90
14,000$1.39603$19,544.42
20,000$1.36427$27,285.40
Manufacturers Standard Package