
TLHR4400-MS12Z | |
|---|---|
DigiKey Part Number | TLHR4400-MS12ZCT-ND - Cut Tape (CT) TLHR4400-MS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHR4400-MS12Z |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.89400 | $28.94 |
| 100 | $2.07590 | $207.59 |
| 500 | $1.70662 | $853.31 |
| 1,000 | $1.58511 | $1,585.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.48180 | $2,963.60 |
| 4,000 | $1.39406 | $5,576.24 |
| 6,000 | $1.34901 | $8,094.06 |
| 10,000 | $1.29815 | $12,981.50 |
| 14,000 | $1.26788 | $17,750.32 |
| 20,000 | $1.23835 | $24,767.00 |

