T-1 Diffused Red Round Domed-Top LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHR4400-AS12Z

DigiKey Part Number
TLHR4400-AS12ZCT-ND - Cut Tape (CT)
TLHR4400-AS12ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLHR4400-AS12Z
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 619nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.66000$26.60
100$1.90170$190.17
500$1.56170$780.85
1,000$1.44968$1,449.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.35440$2,708.80
4,000$1.27348$5,093.92
6,000$1.23195$7,391.70
10,000$1.18502$11,850.20
14,000$1.15710$16,199.40
20,000$1.12987$22,597.40
50,000$1.06972$53,486.00
Manufacturers Standard Package