
TLHR4205 | |
|---|---|
DigiKey Part Number | 751-TLHR4205-ND |
Manufacturer | |
Manufacturer Product Number | TLHR4205 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 44° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342VCTB7 | Rohm Semiconductor | 2,000 | SLR-342VCTB7-ND | $1.39153 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.68800 | $26.88 |
| 100 | $1.92140 | $192.14 |
| 500 | $1.57574 | $787.87 |
| 1,000 | $1.46195 | $1,461.95 |
| 2,000 | $1.36518 | $2,730.36 |
| 5,000 | $1.25922 | $6,296.10 |
| 10,000 | $1.19306 | $11,930.60 |
| 25,000 | $1.12085 | $28,021.25 |

