Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLHG6200 | |
|---|---|
DigiKey Part Number | 751-1111-ND |
Manufacturer | |
Manufacturer Product Number | TLHG6200 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
EDA/CAD Models | TLHG6200 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 28° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.10mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4300H5LC | Visual Communications Company - VCC | 891 | 4300H5LC-ND | $8.63000 | Similar |
| HLMP-C515 | Broadcom Limited | 19,689 | 516-1354-ND | $5.34000 | Similar |
| HLMP-C515-L0002 | Broadcom Limited | 236 | 516-HLMP-C515-L0002CT-ND | $4.77000 | Similar |
| HLMP-C515-L00B2 | Broadcom Limited | 0 | HLMP-C515-L00B2-ND | $4.69727 | Similar |
| HLMP-C523 | Broadcom Limited | 17,430 | 516-HLMP-C523-ND | $5.76000 | Similar |





