
TLHG5420-KSZ | |
|---|---|
DigiKey Part Number | 751-TLHG5420-KSZ-ND |
Manufacturer | |
Manufacturer Product Number | TLHG5420-KSZ |
Description | 5MM LED GREEN TINT. DIFFUSED WIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Tinted | Wavelength - Peak 571nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.63100 | $26.31 |
| 100 | $1.88190 | $188.19 |
| 500 | $1.54284 | $771.42 |
| 1,000 | $1.43095 | $1,430.95 |
| 2,000 | $1.33583 | $2,671.66 |
| 5,000 | $1.23171 | $6,158.55 |
| 10,000 | $1.16667 | $11,666.70 |
| 25,000 | $1.09570 | $27,392.50 |

