TSAL6102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHG5420-ASZ

DigiKey Part Number
751-TLHG5420-ASZ-ND
Manufacturer
Manufacturer Product Number
TLHG5420-ASZ
Description
5MM LED GREEN TINT. DIFFUSED WIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
571nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,870
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.61300$16.13
25$1.42920$35.73
100$1.22820$122.82
250$1.13208$283.02
500$1.07394$536.97
1,000$1.02604$1,026.04
2,500$0.97549$2,438.72
5,000$0.94503$4,725.15
Manufacturers Standard Package