
TLHB5101 | |
---|---|
DigiKey Part Number | TLHB5101-ND |
Manufacturer | |
Manufacturer Product Number | TLHB5101 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHB5101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 428nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.40617 | $13,624.68 |