
TLHA44R1S2 | |
---|---|
DigiKey Part Number | 751-TLHA44R1S2-ND |
Manufacturer | |
Manufacturer Product Number | TLHA44R1S2 |
Description | LED AMBER DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.38700 | $23.87 |
100 | $1.70400 | $170.40 |
500 | $1.39418 | $697.09 |
1,000 | $1.29201 | $1,292.01 |
2,000 | $1.20508 | $2,410.16 |
5,000 | $1.10987 | $5,549.35 |
10,000 | $1.05040 | $10,504.00 |
25,000 | $0.98548 | $24,637.00 |