Image for TFBS6711-TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFBS6711-TR3

DigiKey Part Number
TFBS6711-TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFBS6711-TR3
Description
TXRX IRDA
Customer Reference
Detailed Description
4Mbs (FIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Link Range, Low Power
50cm
Manufacturer
Vishay Semiconductor Opto Division
Orientation
Side View
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Size
6.0mm x 3.0mm x 1.9mm
Data Rate
4Mbs (FIR)
Standards
IrPHY 1.3
Voltage - Supply
2.4 V ~ 3.6 V
Shutdown
Yes
Idle Current, Typ @ 25°C
1.9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types