
TEMT7000X01 | |
---|---|
DigiKey Part Number | TEMT7000X01TR-ND - Tape & Reel (TR) TEMT7000X01CT-ND - Cut Tape (CT) TEMT7000X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT7000X01 |
Description | PHOTOTRANSISTOR 470 TO 1090 NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT7000X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 850nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.29600 | $52.96 |
100 | $3.89690 | $389.69 |
500 | $3.27388 | $1,636.94 |
1,000 | $3.06976 | $3,069.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.80761 | $8,422.83 |
6,000 | $2.67430 | $16,045.80 |
9,000 | $2.60600 | $23,454.00 |
15,000 | $2.52892 | $37,933.80 |
21,000 | $2.48309 | $52,144.89 |
30,000 | $2.43843 | $73,152.90 |