
TDSY3150-K | |
---|---|
DigiKey Part Number | TDSY3150-K-ND |
Manufacturer | |
Manufacturer Product Number | TDSY3150-K |
Description | DISPLAY 7SEG 0.39" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.4V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |