
TDSO5160 | |
|---|---|
DigiKey Part Number | TDSO5160-ND |
Manufacturer | |
Manufacturer Product Number | TDSO5160 |
Description | DISP 7SEG 0.51" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSO5160 Models |
Category | Common Pin Common Cathode |
Manufacturer Vishay Semiconductor Opto Division | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 5mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | Power Dissipation (Max) 550mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $14.55200 | $145.52 |
| 400 | $9.88328 | $3,953.31 |
| 800 | $9.37374 | $7,498.99 |
| 1,200 | $9.11258 | $10,935.10 |
| 2,000 | $8.81785 | $17,635.70 |
| 5,200 | $8.35499 | $43,445.95 |
| 10,000 | $8.09463 | $80,946.30 |





