
TDSG3160 | |
---|---|
DigiKey Part Number | TDSG3160-ND |
Manufacturer | |
Manufacturer Product Number | TDSG3160 |
Description | DISPLAY 7SEG 0.39" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSG3160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 6.8mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $11.70600 | $117.06 |
400 | $7.84448 | $3,137.79 |
800 | $7.42228 | $5,937.82 |
1,200 | $7.20588 | $8,647.06 |
2,000 | $6.96148 | $13,922.96 |
5,200 | $6.57765 | $34,203.78 |
10,000 | $6.36164 | $63,616.40 |