
TCLT1013 | |
|---|---|
DigiKey Part Number | TCLT1013TR-ND - Tape & Reel (TR) TCLT1013CT-ND - Cut Tape (CT) TCLT1013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1013 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.86700 | $48.67 |
| 100 | $3.56160 | $356.16 |
| 500 | $2.97964 | $1,489.82 |
| 1,000 | $2.78873 | $2,788.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54360 | $7,630.80 |
| 6,000 | $2.41886 | $14,513.16 |
| 9,000 | $2.35493 | $21,194.37 |
| 15,000 | $2.28279 | $34,241.85 |
| 21,000 | $2.23989 | $47,037.69 |
| 30,000 | $2.19808 | $65,942.40 |

