
TCET1102G | |
|---|---|
DigiKey Part Number | TCET1102G-ND |
Manufacturer | |
Manufacturer Product Number | TCET1102G |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TCET1102G Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.22300 | $32.23 |
| 100 | $2.32010 | $232.01 |
| 500 | $1.91396 | $956.98 |
| 1,000 | $1.78061 | $1,780.61 |
| 4,000 | $1.57092 | $6,283.68 |
| 8,000 | $1.48924 | $11,913.92 |
| 12,000 | $1.44737 | $17,368.44 |
| 28,000 | $1.37199 | $38,415.72 |

