
TCDT1124G | |
---|---|
DigiKey Part Number | TCDT1124G-ND |
Manufacturer | |
Manufacturer Product Number | TCDT1124G |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4µs, 4.7µs | |
Rise / Fall Time (Typ) | 4µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
50 | $3.05400 | $152.70 |
100 | $2.79150 | $279.15 |
500 | $2.31994 | $1,159.97 |
1,000 | $2.16518 | $2,165.18 |
2,000 | $2.03359 | $4,067.18 |
5,000 | $1.88974 | $9,448.70 |
10,000 | $1.80003 | $18,000.30 |
25,000 | $1.70220 | $42,555.00 |