
SFH691AT | |
|---|---|
DigiKey Part Number | SFH691ATTR-ND - Tape & Reel (TR) SFH691ATCT-ND - Cut Tape (CT) SFH691ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH691AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFH691AT Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.24800 | $62.48 |
| 100 | $4.62540 | $462.54 |
| 500 | $3.90258 | $1,951.29 |
| 1,000 | $3.66597 | $3,665.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.46512 | $6,930.24 |
| 4,000 | $3.29485 | $13,179.40 |
| 6,000 | $3.20762 | $19,245.72 |
| 10,000 | $3.10914 | $31,091.40 |
| 14,000 | $3.05061 | $42,708.54 |
| 20,000 | $2.99354 | $59,870.80 |

