
SFH690DT | |
---|---|
DigiKey Part Number | SFH690DTTR-ND - Tape & Reel (TR) SFH690DTCT-ND - Cut Tape (CT) SFH690DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH690DT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.56100 | $45.61 |
100 | $3.33230 | $333.23 |
500 | $2.78506 | $1,392.53 |
1,000 | $2.60576 | $2,605.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.45334 | $4,906.68 |
4,000 | $2.32414 | $9,296.56 |
6,000 | $2.25789 | $13,547.34 |
10,000 | $2.18307 | $21,830.70 |
14,000 | $2.13860 | $29,940.40 |
20,000 | $2.09523 | $41,904.60 |