Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6286-3X001T

DigiKey Part Number
SFH6286-3X001TTR-ND - Tape & Reel (TR)
SFH6286-3X001TCT-ND - Cut Tape (CT)
SFH6286-3X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6286-3X001T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6286-3X001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3.5µs, 5µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,004
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.76000$11.76
10$8.31200$83.12
100$6.22940$622.94
500$5.30600$2,653.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.00418$5,004.18
2,000$4.74833$9,496.66
3,000$4.61719$13,851.57
5,000$4.46914$22,345.70
7,000$4.38114$30,667.98
10,000$4.29530$42,953.00
Manufacturers Standard Package