
SFH618A-5 | |
|---|---|
DigiKey Part Number | 751-1356-5-ND |
Manufacturer | |
Manufacturer Product Number | SFH618A-5 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH618A-5 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 250% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.24800 | $62.48 |
| 100 | $4.62540 | $462.54 |
| 500 | $3.90258 | $1,951.29 |
| 1,000 | $3.66597 | $3,665.97 |
| 2,000 | $3.46512 | $6,930.24 |
| 5,000 | $3.24578 | $16,228.90 |
| 10,000 | $3.10914 | $31,091.40 |
| 25,000 | $2.96027 | $74,006.75 |

